NSV45025T1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.27000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV45025T1G

DigiKey Part Number
488-NSV45025T1GTR-ND - Tape & Reel (TR)
488-NSV45025T1GCT-ND - Cut Tape (CT)
488-NSV45025T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV45025T1G
Description
IC CURRENT REGULATOR 15% SOD123
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 25mA SOD-123
Datasheet
 Datasheet
EDA/CAD Models
NSV45025T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±15%
Voltage - Input
45V
Current - Output
25mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.18800$1.88
25$0.16640$4.16
100$0.14280$14.28
250$0.13152$32.88
500$0.12472$62.36
1,000$0.11912$119.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11221$336.63
6,000$0.10882$652.92
9,000$0.10713$964.17
15,000$0.10525$1,578.75
21,000$0.10415$2,187.15
30,000$0.10309$3,092.70
75,000$0.10082$7,561.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.