NTB190N65S3HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $4.83000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $6.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.26000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.08000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.59000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.38000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-220-3

NTB190N65S3HF

DigiKey Part Number
488-NTB190N65S3HFTR-ND - Tape & Reel (TR)
488-NTB190N65S3HFCT-ND - Cut Tape (CT)
488-NTB190N65S3HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB190N65S3HF
Description
MOSFET N-CH 650V 20A D2PAK-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 162W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
NTB190N65S3HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 430µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
162W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 34,400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.83000$4.83
10$3.65900$36.59
100$2.62220$262.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.08115$1,664.92
1,600$2.07425$3,318.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.