NTMFS6H852NLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.87000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.94000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.88000
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS6H852NLT1G

DigiKey Part Number
488-NTMFS6H852NLT1GTR-ND - Tape & Reel (TR)
488-NTMFS6H852NLT1GCT-ND - Cut Tape (CT)
488-NTMFS6H852NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS6H852NLT1G
Description
MOSFET N-CH 80V 11A/42A 5DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 11A (Ta), 42A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 45µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
906 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 54W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.72700$7.27
100$0.49160$49.16
500$0.41480$207.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.31722$475.83
3,000$0.30090$902.70
4,500$0.29529$1,328.81
7,500$0.28773$2,157.97
10,500$0.28400$2,982.00
Manufacturers Standard Package