NVDS015N15MCT4G | |
---|---|
DigiKey Part Number | 488-NVDS015N15MCT4GTR-ND - Tape & Reel (TR) 488-NVDS015N15MCT4GCT-ND - Cut Tape (CT) 488-NVDS015N15MCT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVDS015N15MCT4G |
Description | PTNG 150V 15MOHM DPAK AUTOMOTIVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 10.5A (Ta), 61.3A (Tc) 3.1W (Ta), 107.1W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 162µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2120 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 107.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
10 | $1.47800 | $14.78 |
100 | $1.05640 | $105.64 |
500 | $0.86942 | $434.71 |
1,000 | $0.80846 | $808.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.80550 | $2,013.75 |