Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NVMFS5C673NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C673NT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C673NT1GCT-ND - Cut Tape (CT) 488-NVMFS5C673NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NVMFS5C673NT1G |
Description | MOSFET N-CH 60V 14A/50A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta), 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.7mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.27500 | $12.75 |
| 100 | $0.85680 | $85.68 |
| 500 | $0.70220 | $351.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.56202 | $843.03 |
| 3,000 | $0.55182 | $1,655.46 |
| 4,500 | $0.54749 | $2,463.70 |
| 7,500 | $0.54150 | $4,061.25 |



