NZD2V2MUT5G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.21000
Datasheet
2 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZD2V2MUT5G

DigiKey Part Number
488-NZD2V2MUT5GTR-ND - Tape & Reel (TR)
488-NZD2V2MUT5GCT-ND - Cut Tape (CT)
488-NZD2V2MUT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZD2V2MUT5G
Description
DIODE ZENER 2.2V 200MW 2-X3DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 2.2 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 490,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.12600$1.26
100$0.07790$7.79
500$0.05690$28.45
1,000$0.05007$50.07
2,000$0.04431$88.62
5,000$0.03804$190.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03416$341.60
20,000$0.03089$617.80
30,000$0.02922$876.60
50,000$0.02734$1,367.00
70,000$0.02623$1,836.10
100,000$0.02515$2,515.00
250,000$0.02278$5,695.00
Manufacturers Standard Package