OD6025-05HS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $6.44280
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet
OD6025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6025-05HS

DigiKey Part Number
OD6025-05HS-ND
Manufacturer
Manufacturer Product Number
OD6025-05HS
Description
FAN AXIAL 60X25MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Sleeve 25.0 CFM (0.700m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD6025-05HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
29.0dB
Power (Watts)
1.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
cURus, TUV
Weight
0.141 lb (63.96 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.