
FAD1-06025BHLW12 | |
---|---|
DigiKey Part Number | FAD1-06025BHLW12-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025BHLW12 |
Description | FAN AXIAL 60X25MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Hydrodynamic 13.2 CFM (0.370m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 13.2 CFM (0.370m³/min) | |
Static Pressure | 0.063 in H2O (15.7 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | - | |
Noise | 18.1dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |