



HHESD027 | |
---|---|
DigiKey Part Number | 2234-HHESD027-ND |
Manufacturer | |
Manufacturer Product Number | HHESD027 |
Description | ESD PLASTIC BIN - A ESD SAFE PL |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 6.50" L x 3.70" W x 2.80" H (165.1mm x 94.0mm x 71.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 6.50" L x 3.70" W x 2.80" H (165.1mm x 94.0mm x 71.1mm) | |
Material | Plastic | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
11 | $5.33727 | $58.71 |
51 | $5.04059 | $257.07 |
101 | $4.74396 | $479.14 |