



HHESD029 | |
---|---|
DigiKey Part Number | 2234-HHESD029-ND |
Manufacturer | |
Manufacturer Product Number | HHESD029 |
Description | ESD PLASTIC BIN - C - ESD SAFE P |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 9.30" L x 6.10" W x 4.70" H (236.2mm x 154.9mm x 119.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 9.30" L x 6.10" W x 4.70" H (236.2mm x 154.9mm x 119.4mm) | |
Material | Plastic | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
11 | $6.57909 | $72.37 |
51 | $6.21353 | $316.89 |
101 | $5.84802 | $590.65 |