


SDS1104 | |
---|---|
DigiKey Part Number | 2250-SDS1104-ND |
Manufacturer | |
Manufacturer Product Number | SDS1104 |
Description | 100MHZ, 1GS/S, 4CHS |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog Channel CAT II 400V Record, Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 20kpts | |
Function | Record, Save | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT II 400V | |
Voltage - Supply | 100 ~ 240VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $399.00000 | $399.00 |