
UPO1104 | |
---|---|
DigiKey Part Number | 5138-UPO1104-ND |
Manufacturer | |
Manufacturer Product Number | UPO1104 |
Description | 100MHz 4Ch Ultra Phosphor Digita |
Customer Reference | |
Detailed Description | 200 MHz Bench Oscilloscopes USB Interface LCD - Color Display 4 Analog Channel 400V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 56Mpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 10:1 (1) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Software |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $489.00000 | $489.00 |