
CG-320B/M3 | |
---|---|
DigiKey Part Number | 11-CG-320B/M3-ND |
Manufacturer | |
Manufacturer Product Number | CG-320B/M3 |
Description | BATTERY LITH-ION 3.8V 16MAH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.8 V Lithium-Ion Battery Rechargeable (Secondary) 16mAh |
Datasheet | Datasheet |
EDA/CAD Models | CG-320B/M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.14" Dia x 0.79" H (3.7mm x 20.0mm) | |
Termination Style | Solder Tab | |
Discharge Rate | 20mA | |
Shelf Life | - | |
Standard Charge Current | 11.2mA | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
20 | $14.41050 | $288.21 |
40 | $13.63425 | $545.37 |
200 | $11.99175 | $2,398.35 |
400 | $11.97500 | $4,790.00 |