
CG-420A/M3 | |
---|---|
DigiKey Part Number | 11-CG-420A/M3-ND |
Manufacturer | |
Manufacturer Product Number | CG-420A/M3 |
Description | BATTERY LITH-ION 3.8V 23MAH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.8 V Lithium-Ion Battery Rechargeable (Secondary) 23mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.19" Dia x 0.79" H (4.7mm x 20.0mm) | |
Termination Style | Solder Tab | |
Discharge Rate | 44mA | |
Shelf Life | - | |
Standard Charge Current | 66mA | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
20 | $12.91700 | $258.34 |
40 | $12.71250 | $508.50 |