
2CR-5MPA/1B | |
|---|---|
DigiKey Part Number | 2984-2CR-5MPA/1B-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | 2CR-5MPA/1B |
Description | BATTERY LITHIUM 6V 2CR5 |
Customer Reference | |
Detailed Description | 2CR5 Lithium Manganese Dioxide 6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.77" L x 1.34" W x 0.67" H (45.0mm x 34.0mm x 17.0mm) | |
Termination Style | Flat Top (Side Contacts) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.20000 | $10.20 |


