
CR2025 | |
---|---|
DigiKey Part Number | 2984-CR2025-11-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | CR2025 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 200µA | |
Weight | 2.3 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.29000 | $58.00 |
400 | $0.28000 | $112.00 |
800 | $0.27000 | $216.00 |
1,600 | $0.25000 | $400.00 |
3,200 | $0.23000 | $736.00 |
4,800 | $0.22000 | $1,056.00 |