Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5SMC43AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC43AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC43AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC43AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 1.5SMC43AS_R1_00001 |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.25234 | $201.87 |
| 1,600 | $0.22867 | $365.87 |
| 2,400 | $0.21660 | $519.84 |
| 4,000 | $0.20304 | $812.16 |
| 5,600 | $0.19500 | $1,092.00 |
| 8,000 | $0.18719 | $1,497.52 |
| 20,000 | $0.17005 | $3,401.00 |
| 40,000 | $0.16666 | $6,666.40 |









