
EPZ3109G-LF | |
---|---|
DigiKey Part Number | 3110-EPZ3109G-LF-ND |
Manufacturer | |
Manufacturer Product Number | EPZ3109G-LF |
Description | CMC 2.5A 2LN 10 KOHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 10 kOhms @ 1 MHz 2.5A DCR 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PCA Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 10 kOhms @ 1 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.520" W (14.22mm x 13.21mm) | |
Height (Max) | 0.350" (8.90mm) |