
PHD 18650-SiB-1300 | |
---|---|
DigiKey Part Number | 5482-PHD18650-SiB-1300-ND |
Manufacturer | PHD Energy |
Manufacturer Product Number | PHD 18650-SiB-1300 |
Description | Cell, 18650, Sodium-Ion, 3.0V, 1 |
Customer Reference | |
Detailed Description | 18650 3 V Sodium-Ion Battery Rechargeable (Secondary) 1.3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.72" Dia x 2.57" H (18.4mm x 65.2mm) | |
Termination Style | - | |
Standard Charge Current | 650mA |