
PHD 18650-NMC-2550 | |
---|---|
DigiKey Part Number | 5482-PHD18650-NMC-2550-ND |
Manufacturer | PHD Energy |
Manufacturer Product Number | PHD 18650-NMC-2550 |
Description | Cell ,18650, NMC, 3.6V, 2550mAh |
Customer Reference | |
Detailed Description | 18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 2.55Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.72" Dia x 2.56" H (18.4mm x 65.0mm) | |
Termination Style | - | |
Standard Charge Current | 500mA |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $8.00000 | $40.00 |
50 | $7.25000 | $362.50 |
100 | $6.75000 | $675.00 |