
PHD CR123A | |
|---|---|
DigiKey Part Number | 5482-PHDCR123A-ND |
Manufacturer | PHD Energy |
Manufacturer Part Number | PHD CR123A |
Description | BATTERY LITHIUM 3V CR123A |
Customer Reference | |
Detailed Description | CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.36" H (17.0mm x 34.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 20mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.85000 | $18.50 |
| 50 | $1.68000 | $84.00 |
| 100 | $1.59000 | $159.00 |
| 500 | $1.49000 | $745.00 |






