Parametric Equivalent
Parametric Equivalent


02-CR123A-1 | |
|---|---|
DigiKey Part Number | 5951-02-CR123A-1-ND |
Manufacturer | Bevigor |
Manufacturer Part Number | 02-CR123A-1 |
Description | BATTERY LITHIUM 3V CR123A |
Customer Reference | |
Detailed Description | CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.36" H (17.0mm x 34.5mm) | |
Termination Style | Button Top (Extending) | |
Features | High Energy Density | |
Discharge Rate | 20mA | |
Weight | 16.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $1.49000 | $17.88 |
| 120 | $1.41000 | $169.20 |
| 240 | $1.35000 | $324.00 |
| 900 | $1.29000 | $1,161.00 |
| 2,700 | $1.25000 | $3,375.00 |
| 5,400 | $1.21000 | $6,534.00 |










