
PTS11-0-0-1.00-10KB-SS-M | |
---|---|
DigiKey Part Number | 4235-PTS11-0-0-1.00-10KB-SS-M-ND |
Manufacturer | |
Manufacturer Product Number | PTS11-0-0-1.00-10KB-SS-M |
Description | THERM NTC 10KOHM 3977K PROBE 1x0 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/50 | 3950K | |
B25/85 | 3977K | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 23.03" (585.00mm) | |
Mounting Type | Connector | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.50000 | $8.50 |
10 | $8.40000 | $84.00 |
25 | $8.30000 | $207.50 |
50 | $8.20000 | $410.00 |
100 | $8.10000 | $810.00 |
500 | $7.90000 | $3,950.00 |