PTS24-1-10K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS24-1-10K

DigiKey Part Number
4235-PTS24-1-10K-ND
Manufacturer
Manufacturer Product Number
PTS24-1-10K
Description
THERM NTC 10KOHM 3977K 1/4"-18NP
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Sensors
Series
Packaging
Retail Package
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
59.06" (1.50m)
Mounting Type
Connector
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Phoenix Sensors
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$12.50000$12.50
10$11.87500$118.75
25$11.25000$281.25
50$10.62500$531.25
100$10.00000$1,000.00