ER14505-2400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER14505-2400

DigiKey Part Number
2375-ER14505-2400-ND
Manufacturer
Manufacturer Product Number
ER14505-2400
Description
BATTERY LITHIUM 3.6V AA
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Termination Style
Button Top (Extending)
Discharge Rate
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Fuspower/PKCELL
FREE SHIPPING on orders of $50.00 or more for products shipped by Fuspower/PKCELL
All prices are in USD
Box
QuantityUnit PriceExt Price
4$4.00000$16.00
20$3.75000$75.00
100$3.50000$350.00
1,000$3.00000$3,000.00
2,500$2.75000$6,875.00
5,000$2.25000$11,250.00