ER14505J-S AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Banner Engineering Corporation
In Stock: 0
Unit Price: $40.00000
Datasheet

Parametric Equivalent


PKCELL
In Stock: 0
Unit Price: $4.00000
Datasheet

Parametric Equivalent


Battery Store, Inc.
In Stock: 0
Unit Price: $5.96000
Datasheet

Parametric Equivalent


Battery Store, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Battery Store, Inc.
In Stock: 0
Unit Price: $5.80000
Datasheet

Parametric Equivalent


Dantona Industries
In Stock: 18,894
Unit Price: $5.99000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $7.22000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $8.39000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $6.89000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $8.41000
Datasheet
ER14505J-S AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER14505J-S AA

DigiKey Part Number
1908-ER14505J-SAA-ND
Manufacturer
Manufacturer Product Number
ER14505J-S AA
Description
BATTERY LITHIUM 3.6V AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
100mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.51900$45.19
50$3.97240$198.62
100$3.75830$375.83
250$3.49300$873.25
600$3.25728$1,954.37
1,200$3.08216$3,698.59
3,000$3.05000$9,150.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.