
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.71" Dia x 2.56" H (18.0mm x 65.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 2.6A | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $6.00000 | $24.00 |
| 20 | $5.50000 | $110.00 |
| 100 | $5.00000 | $500.00 |






