
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.69" H (14.5mm x 43.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
20 | $2.70000 | $54.00 |
100 | $2.50000 | $250.00 |