NIMH-AA2000-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIMH-AA2000-B

DigiKey Part Number
2375-NIMH-AA2000-B-ND
Manufacturer
Manufacturer Product Number
NIMH-AA2000-B
Description
BATTERY NIMH 1.2V 2AH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Button Top (Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Fuspower/PKCELL
FREE SHIPPING on orders of $50.00 or more for products shipped by Fuspower/PKCELL
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.40000$2.40
20$2.15000$43.00
100$1.90000$190.00