
IPOE-162S | |
---|---|
DigiKey Part Number | 2996-IPOE-162S-ND |
Manufacturer | Planet |
Manufacturer Product Number | IPOE-162S |
Description | IP30, INDUSTRIAL 802.3AT HIGH PO |
Customer Reference | |
Detailed Description | 12V, 24V Power Over Ethernet (POE) 2 Port Splitter Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 48 ~ 56V | |
Number of Ports | 2 | |
Voltage - Output | 12V, 24V | |
Power (Watts) - Per Port | 25W | |
Compliance | IEEE802.3at | |
Operating Temperature | -40°C ~ 75°C | |
Size / Dimension | 5.31" L x 3.46" W x 1.26" H (135.0mm x 87.8mm x 32.0mm) | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | Terminal Block (Power) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.00000 | $96.00 |