
IPOE-260 | |
---|---|
DigiKey Part Number | 2996-IPOE-260-ND |
Manufacturer | Planet |
Manufacturer Product Number | IPOE-260 |
Description | INDUSTRIAL 2-PORT 10/100/1000T 8 |
Customer Reference | |
Detailed Description | Network Hub 4 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hub | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 2 | |
Connector Type | RJ-45 | |
Voltage - Input | 48 ~ 56VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $144.00000 | $144.00 |