
POE-171A-60 | |
---|---|
DigiKey Part Number | 2996-POE-171A-60-ND |
Manufacturer | Planet |
Manufacturer Product Number | POE-171A-60 |
Description | Multi-Gigabit 802.3bt PoE++ 60W |
Customer Reference | |
Detailed Description | 12V, 19V, 24V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000/5000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 52V ~ 56V | |
Number of Ports | 1 | |
Voltage - Output | 12V, 19V, 24V | |
Current - Output | 2.5 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3af, IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000/5000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.70" L x 2.77" W x 1.03" H (94.0mm x 70.3mm x 26.2mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Note | AC Power Cord Included | |
Input Connector | RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.00000 | $116.00 |