
561365 | |
---|---|
DigiKey Part Number | 5472-561365-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 561365 |
Description | PoE+ Injector DIN-Rail 30W IP30 |
Customer Reference | |
Detailed Description | 44 ~ 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 45 ~ 56V | |
Number of Ports | 1 | |
Voltage - Output | 44 ~ 55V | |
Current - Output | 600 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3at, IEEE802.3u | |
Data Rate | 10/100/1000 Mbps | |
Features | IP30 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 3.07" L x 1.26" W x 4.06" H (78.0mm x 32.0mm x 103.1mm) | |
Approval Agency | CE, FCC, UKCA | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.99000 | $119.99 |
50 | $111.59000 | $5,579.50 |
150 | $104.39000 | $15,658.50 |
250 | $99.59000 | $24,897.50 |