



4897127010106 | |
---|---|
DigiKey Part Number | 5698-4897127010106-ND |
Manufacturer | Plusivo |
Manufacturer Product Number | 4897127010106 |
Description | PLUSIVO DM301B MULTIMETER KIT |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance, Capacitance Function Features |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Plusivo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance | |
Includes | Battery, Clips, Manual, Temperature Probe, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.99000 | $29.99 |