



4897127010083 | |
---|---|
DigiKey Part Number | 5698-4897127010083-ND |
Manufacturer | Plusivo |
Manufacturer Product Number | 4897127010083 |
Description | DGITAL MULTIMETER TRMS AUTO 6000 |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter Digit Display Capacitance, Current, Frequency, Resistance, Temperature, Voltage Function Features |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Plusivo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Count | 6000 | |
Function | Capacitance, Current, Frequency, Resistance, Temperature, Voltage | |
Includes | Battery, Clips, Manual, Temperature Probe, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.99000 | $18.99 |
5 | $18.49000 | $92.45 |