4688
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4688

DigiKey Part Number
2183-4688-ND
Manufacturer
Manufacturer Product Number
4688
Description
6.3:1 METAL GEARMOTOR 37DX50L MM
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 1600 RPM 14W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
1600 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
14W
Encoder Type
-
Size / Dimension
Round - 1.457" Dia (37.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.866" (22.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
6.3
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu_AvlShipping
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$44.95000$44.95