
BL3500C1865001S1PGMT | |
---|---|
DigiKey Part Number | 1939-BL3500C1865001S1PGMT-ND |
Manufacturer | |
Manufacturer Product Number | BL3500C1865001S1PGMT |
Description | BATTERY PACK LI-ION 3.6V 18650 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 3.35Ah | |
Structure | Front to Back, 1 Row x 2 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.75" L x 0.87" W x 2.77" H (19.0mm x 22.0mm x 70.3mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $12.97700 | $129.77 |
50 | $11.41120 | $570.56 |
100 | $10.79700 | $1,079.70 |
250 | $10.03640 | $2,509.10 |
500 | $10.00000 | $5,000.00 |