
PMF2103V | |
---|---|
DigiKey Part Number | 3567-PMF2103V-ND |
Manufacturer | |
Manufacturer Product Number | PMF2103V |
Description | AIR FLOW, 2000 SCCM, ANALOG |
Customer Reference | |
Detailed Description | Air Flow Sensor 2000 sccm Male, 0.193" (4.9mm) Tube, Dual Polyethylene (PE), Polyphenylene Ether (PPE) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Posifa Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 2000 sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 6V ~ 16V | |
Port Size | Male, 0.193" (4.9mm) Tube, Dual | |
Switch Function/Rating | I2C | |
Material - Body | Polyethylene (PE), Polyphenylene Ether (PPE) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.00000 | $69.00 |
10 | $65.00000 | $650.00 |
100 | $60.00000 | $6,000.00 |