
PMF83100 | |
---|---|
DigiKey Part Number | 3567-PMF83100-ND |
Manufacturer | |
Manufacturer Product Number | PMF83100 |
Description | AIR FLOW, 100 SLM, PARYLENE |
Customer Reference | |
Detailed Description | Air Flow Sensor 100 SLPM Male, 0.5784" (14.7mm) Tube, Dual Nylon, Parylene |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Posifa Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 100 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 5V | |
Port Size | Male, 0.5784" (14.7mm) Tube, Dual | |
Switch Function/Rating | I2C | |
Material - Body | Nylon, Parylene | |
Operating Temperature | -25°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.00000 | $69.00 |
10 | $59.00000 | $590.00 |
100 | $39.00000 | $3,900.00 |
1,000 | $35.00000 | $35,000.00 |
5,000 | $29.00000 | $145,000.00 |