
PSL-FP-IFP2770180EC | |
---|---|
DigiKey Part Number | 3164-PSL-FP-IFP2770180EC-ND |
Manufacturer | |
Manufacturer Product Number | PSL-FP-IFP2770180EC |
Description | BATTERY LITHIUM 3.2V 25AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 25Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.76" L x 1.06" W x 7.09" H (70.1mm x 26.9mm x 180.1mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.24000 | $89.24 |
24 | $71.18750 | $1,708.50 |