
PHD 26650-LFP-3600 | |
---|---|
DigiKey Part Number | 5482-PHD26650-LFP-3600-ND |
Manufacturer | PHD Energy |
Manufacturer Product Number | PHD 26650-LFP-3600 |
Description | Cell, 26650, Li-Iron-Phosphate, |
Customer Reference | |
Detailed Description | 26650 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 3.6Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 2.57" H (26.2mm x 65.2mm) | |
Termination Style | - | |
Discharge Rate | - | |
Standard Charge Current | 1.8A | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $15.00000 | $75.00 |
50 | $13.50000 | $675.00 |
100 | $12.00000 | $1,200.00 |