Similar
Similar
Similar
Similar
Similar
Similar

M81711FP | |
|---|---|
DigiKey Part Number | M81711FP-ND |
Manufacturer | |
Manufacturer Part Number | M81711FP |
Description | IC PWR DRIVER 1:1 8SOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 17V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 9Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | $1.09716 | $216.14 |



