
PS-12180NB | |
|---|---|
DigiKey Part Number | 3414-PS-12180NB-ND |
Manufacturer | Powersonic |
Manufacturer Part Number | PS-12180NB |
Description | BATTERY LEAD ACID 12V 18AH 12V |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 18Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.13" L x 2.99" W x 6.57" H (181.0mm x 76.0mm x 167.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 900mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $50.55000 | $101.10 |
| 4 | $48.05000 | $192.20 |
| 12 | $46.55000 | $558.60 |
| 18 | $46.11000 | $829.98 |
| 40 | $46.05000 | $1,842.00 |



