
PS-12260F2 | |
|---|---|
DigiKey Part Number | 3414-PS-12260F2-ND |
Manufacturer | Powersonic |
Manufacturer Part Number | PS-12260F2 |
Description | BATTERY LEAD ACID 12V 26AH 12V |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 26Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.56" L x 6.97" W x 4.92" H (166.6mm x 177.0mm x 125.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 1.3A | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $117.27000 | $234.54 |
| 20 | $97.83000 | $1,956.60 |
| 40 | $89.79000 | $3,591.60 |


