
NEMA 5-15 CONNECTOR | |
|---|---|
DigiKey Part Number | 4131-NEMA5-15CONNECTOR-ND |
Manufacturer | |
Manufacturer Part Number | NEMA 5-15 CONNECTOR |
Description | AC RCPT NEMA 5-15C |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15C Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powertronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-15C | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | CSA, UL |





