Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEMA 6-15 PLUG

DigiKey Part Number
4131-NEMA6-15PLUG-ND
Manufacturer
Manufacturer Part Number
NEMA 6-15 PLUG
Description
AC PLUG NEMA 6-15P
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powertronics
Series
-
Packaging
Box
Part Status
Active
Connector Style
NEMA 6-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Powertronics
FREE SHIPPING on orders of $150.00 or more for products shipped by Powertronics
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.45000$10.45
5$10.29400$51.47
10$10.13700$101.37
25$9.97960$249.49
100$9.82300$982.30