
NEMA L14-30 PLUG AND CONNECTOR SET | |
|---|---|
DigiKey Part Number | 4131-NEMAL14-30PLUGANDCONNECTORSET-ND |
Manufacturer | |
Manufacturer Part Number | NEMA L14-30 PLUG AND CONNECTOR SET |
Description | AC PLUGAC RCPT NEMA |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades; Receptacle, Female Sockets NEMA L14-30P and C Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powertronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA L14-30P and C | |
Connector Type | Plug, Male Blades; Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.95000 | $35.95 |
| 5 | $35.41000 | $177.05 |
| 10 | $34.87200 | $348.72 |
| 25 | $34.33240 | $858.31 |
| 100 | $33.79300 | $3,379.30 |



