
NEMA L15-30 CONNECTOR | |
---|---|
DigiKey Part Number | 4131-NEMAL15-30CONNECTOR-ND |
Manufacturer | |
Manufacturer Product Number | NEMA L15-30 CONNECTOR |
Description | AC RCPT NEMA L15-30C |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L15-30C Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powertronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA L15-30C | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.95000 | $18.95 |
5 | $18.66600 | $93.33 |
10 | $18.38200 | $183.82 |
25 | $18.09720 | $452.43 |
100 | $17.81300 | $1,781.30 |