
NEMA L22-30 PLUG | |
|---|---|
DigiKey Part Number | 4131-NEMAL22-30PLUG-ND |
Manufacturer | |
Manufacturer Product Number | NEMA L22-30 PLUG |
Description | AC PLUG NEMA L22-30P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L22-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powertronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA L22-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 277/480VAC, 3 Phase | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.95000 | $24.95 |
| 5 | $24.57600 | $122.88 |
| 10 | $24.20200 | $242.02 |
| 25 | $23.82720 | $595.68 |
| 100 | $23.45300 | $2,345.30 |





