
NEMA L6-30 PLUG | |
---|---|
DigiKey Part Number | 4131-NEMAL6-30PLUG-ND |
Manufacturer | |
Manufacturer Product Number | NEMA L6-30 PLUG |
Description | AC PLUG NEMA L6-30P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L6-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powertronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA L6-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.95000 | $13.95 |
5 | $13.74000 | $68.70 |
10 | $13.53200 | $135.32 |
25 | $13.32240 | $333.06 |
100 | $13.11300 | $1,311.30 |